+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-298

Hand magnifier; ESD; Ø62mm; Magnification: x5; LED

Manufacturer: BERNSTEIN

Manufacturer part number:
2-298
TME Symbol:
BRN-2-298

Specification

Manufacturer
BERNSTEIN
Type of tool
hand magnifier
Version
ESD
Lens dimensions
Ø62mm
Magnification
x5
Illumination
LED
Number of diodes
2
Power supply
  • battery AAA 1,5V x2
Battery/ rechargeable battery
  • none
Gross weight128.7 g

WATCH VIDEO

See other products in this category: Inspection Tools - Others BERNSTEIN,
*
2-298
2 in TME stock
Net price for quantities from 1 pcs - 41.24 USDGross price for quantities from 1 pcs - 41.24 USD
Net price for quantities from 3 pcs - 41.02 USDGross price for quantities from 3 pcs - 41.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.