+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

4-363-AL

Screwdriver: precision; Phillips; PH00000; Blade length: 16mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-363-AL
TME Symbol:
BRN-4-363-AL

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH00000
Blade length
16mm
Overall length
82mm
Handle material
aluminum
Gross weight2.74 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
4-363-AL
1 in TME stock
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Net price for quantities from 3 pcs - 5.01 USDGross price for quantities from 3 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs