+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-380-06

Screwdriver: precision; slot; 0.6x0.15mm; Blade length: 17mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-380-06
TME Symbol:
BRN-4-380-06

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
slot
Bit size
0.6x0.15mm
Blade length
17mm
Overall length
104mm
Gross weight5.775 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
4-380-06
3 in TME stock
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 3 pcs - 4.59 USDGross price for quantities from 3 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs