+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-523

Screwdriver: standard; slot; 4x0.8mm; POWERline


Manufacturer: BERNSTEIN

Manufacturer part number:
4-523
TME Symbol:
BRN-4-523

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
slot
Bit size
4x0.8mm
Manufacturer series
POWERline
Blade length
100mm
Overall length
200mm
Gross weight37.16 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
See other products from this series.:
*
4-523
2 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 3 pcs - 5.56 USDGross price for quantities from 3 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.