+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-9606-ETA

Adapter; 1/4"; max.6Nm; Kind: torque

Manufacturer: BERNSTEIN

Manufacturer part number:
4-9606-ETA
TME Symbol:
BRN-4-9606-ETA

Specification

Manufacturer
BERNSTEIN
Type of tool
adapter
Holder socket size - inch
1/4"
Torque
max. 6Nm
Kind of screwdriver
torque
Gross weight70.5 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
4-9606-ETA
3 in TME stock
Net price for quantities from 1 pcs - 70.74 USDGross price for quantities from 1 pcs - 70.74 USD
Net price for quantities from 3 pcs - 66.02 USDGross price for quantities from 3 pcs - 66.02 USD
Net price for quantities from 5 pcs - 61.31 USDGross price for quantities from 5 pcs - 61.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product