+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-991-01

Adapter; torque; Holder: square,hexagonal; Socket size-inch: 1/4"

NEW

Manufacturer: BERNSTEIN

Manufacturer part number:
4-991-01
TME Symbol:
BRN-4-991-01

Specification

Manufacturer
BERNSTEIN
Type of wrench accessories
adapter
Kind of wrench
torque
Kind of holder
hexagonal, square
Socket size - inch
1/4"
Holder socket size - inch
1/4"
Tools application
screwdriver bits
Length
34.5mm
Torque
100mNm
Version
magnetic
Gross weight16.3 g
See other products in this category: Wrenches - accessories BERNSTEIN,
*
4-991-01
0 in TME stock
Net price for quantities from 1 pcs - 37.97 USDGross price for quantities from 1 pcs - 37.97 USD
Net price for quantities from 3 pcs - 35.41 USDGross price for quantities from 3 pcs - 35.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.