+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-051

Tweezers; 115mm; for precision works; Blades: narrow; 15g


Manufacturer: BERNSTEIN

Manufacturer part number:
5-051
TME Symbol:
BRN-5-051

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
115mm
Tools application
for precision works
Blade shape
narrow
Blade tip shape
sharp
Material
stainless steel
Resistance to
most of acids
Net weight
15g
Tweezers features
  • matt surface
  • non-magnetic
Gross weight18.63 g

WATCH VIDEO

See other products in this category: Precision Tweezers BERNSTEIN,
*
5-051
24 in TME stock
Net price for quantities from 1 pcs - 12.11 USDGross price for quantities from 1 pcs - 12.11 USD
Net price for quantities from 3 pcs - 11.30 USDGross price for quantities from 3 pcs - 11.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs