+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-052

Tweezers; 110mm; for precision works; Blades: narrow; 13g


Manufacturer: BERNSTEIN

Manufacturer part number:
5-052
TME Symbol:
BRN-5-052

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
110mm
Tools application
for precision works
Blade shape
narrow
Material
stainless steel
Resistance to
most of acids
Type of tweezers
curved
Net weight
13g
Tweezers features
  • matt surface
  • non-magnetic
Gross weight15.98 g

WATCH VIDEO

See other products in this category: Precision Tweezers BERNSTEIN,
*
5-052
12 in TME stock
Net price for quantities from 1 pcs - 14.41 USDGross price for quantities from 1 pcs - 14.41 USD
Net price for quantities from 3 pcs - 13.37 USDGross price for quantities from 3 pcs - 13.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs