+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-062-13

Tweezers; nozzle blades bent at an angle of 35 °,non-magnetic


Manufacturer: BERNSTEIN

Manufacturer part number:
5-062-13
TME Symbol:
BRN-5-062-13

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tip width
2mm
Tweezers length
115mm
Tools application
SMD
Material
stainless steel
Version
ESD
Resistance to
most of acids
Blade size
Ø0.8mm
Type of tweezers
curved
Net weight
16g
Tweezers features
  • blade tips feature special endings
  • non-magnetic
  • nozzle blades bent at an angle of 35 °
Gross weight21.09 g

WATCH VIDEO

See other products in this category: ESD Tweezers BERNSTEIN,
*
5-062-13
20 in TME stock
Net price for quantities from 1 pcs - 16.69 USDGross price for quantities from 1 pcs - 16.69 USD
Net price for quantities from 3 pcs - 15.57 USDGross price for quantities from 3 pcs - 15.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.