+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-078

Tweezers; 130mm; for precision works,SMD; Blade tip shape: sharp

Manufacturer: BERNSTEIN

Manufacturer part number:
5-078
TME Symbol:
BRN-5-078

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
130mm
Blade tip shape
sharp
Material
stainless steel
Resistance to
most of acids
Type of tweezers
straight
Net weight
16g
Tools application
  • for precision works
  • SMD
Tweezers features
  • matt surface
  • non-magnetic
Gross weight20.02 g

WATCH VIDEO

See other products in this category: Precision Tweezers BERNSTEIN,
*
5-078
0 in TME stock
Net price for quantities from 1 pcs - 11.14 USDGross price for quantities from 1 pcs - 11.14 USD
Net price for quantities from 3 pcs - 10.39 USDGross price for quantities from 3 pcs - 10.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs