+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-121

Tweezers; 120mm; for precision works; Blade tip shape: sharp

Manufacturer: BERNSTEIN

Manufacturer part number:
5-121
TME Symbol:
BRN-5-121

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Tweezers length
120mm
Tools application
for precision works
Blade tip shape
sharp
Material
steel
Type of tweezers
straight
Net weight
20g
Tweezers features
  • gripping surfaces grooved laterally
  • nickel plated
Gross weight16.21 g

WATCH VIDEO

See other products in this category: Precision Tweezers BERNSTEIN,
*
5-121
75 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 3 pcs - 5.85 USDGross price for quantities from 3 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs