+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-191

Tweezers; Blade tip shape: flat,rounded; Tweezers len: 120mm


Manufacturer: BERNSTEIN

Manufacturer part number:
5-191
TME Symbol:
BRN-5-191

Specification

Manufacturer
BERNSTEIN
Type of tool
tweezers
Blade tip shape
flat, rounded
Tweezers length
120mm
Blade shape
curved, narrowed
Material
plastic
Version
ESD
Gross weight7.1 g

WATCH VIDEO

See other products in this category: ESD Tweezers BERNSTEIN,
*
5-191
39 in TME stock
Net price for quantities from 1 pcs - 14.98 USDGross price for quantities from 1 pcs - 14.98 USD
Net price for quantities from 3 pcs - 13.89 USDGross price for quantities from 3 pcs - 13.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.