+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-104

Screwdriver: standard; 6-angles socket; HEX 5mm

Manufacturer: BERNSTEIN

Manufacturer part number:
6-104
TME Symbol:
BRN-6-104

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 5mm
Blade length
125mm
Overall length
235mm
Gross weight78.73 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
6-104
3 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 3 pcs - 9.13 USDGross price for quantities from 3 pcs - 9.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.