+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-107

Screwdriver: standard; 6-angles socket; HEX 7mm


Manufacturer: BERNSTEIN

Manufacturer part number:
6-107
TME Symbol:
BRN-6-107

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 7mm
Blade length
125mm
Overall length
235mm
Gross weight97.61 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
6-107
5 in TME stock
Net price for quantities from 1 pcs - 10.52 USDGross price for quantities from 1 pcs - 10.52 USD
Net price for quantities from 3 pcs - 9.82 USDGross price for quantities from 3 pcs - 9.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs