+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-405

Putty knife; W: 50mm; Tool length: 215mm


Manufacturer: BERNSTEIN

Manufacturer part number:
7-405
TME Symbol:
BRN-7-405

Specification

Manufacturer
BERNSTEIN
Type of tool
putty knife
Width
50mm
Tool length
215mm
Gross weight46.4 g

WATCH VIDEO

See other products in this category: Repair and Construction Tools BERNSTEIN,
*
7-405
4 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 3 pcs - 4.94 USDGross price for quantities from 3 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.