+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-344-1

Ground cord; ESD,straight; black,yellow; 1MΩ; 1.5m


Manufacturer: BERNSTEIN

Manufacturer part number:
9-344-1
TME Symbol:
BRN-9-344-1

Specification

Manufacturer
BERNSTEIN
Type of antistatic accessories
ground cord
Version
ESD, straight
Antistatic elements application
earthing ESD matts to ground
Conform to the norm
EN 61340-5-1
Colour
black, yellow
Resistance
1MΩ
Cable length
1.5m
Kind of cord termination
female press stud 10mm, ring terminal M5
Gross weight35.5 g
EAN code4250838527873
See other products in this category: ESD Accessories BERNSTEIN,
*
9-344-1
4 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 3 pcs - 6.74 USDGross price for quantities from 3 pcs - 6.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.