+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-359-1

Grounding of cable systems; ESD; 70x35mm; 1MΩ; Len: 2.9m


Manufacturer: BERNSTEIN

Manufacturer part number:
9-359-1
TME Symbol:
BRN-9-359-1

Specification

Manufacturer
BERNSTEIN
Type of antistatic accessories
Grounding of cable systems
Version
ESD
Body dimensions
70x35mm
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Conform to the norm
EN 61340-5-1
Resistance
1MΩ
Cable length
2.9m
Kind of cord termination
ring terminal M5
Connection
press stud male 10mm x3
Features of antistatic elements
  • lead-ended with ring terminal Ø5mm
  • resistor 1MΩ x3
Gross weight50.6 g
EAN code4250838527842
See other products in this category: ESD Accessories BERNSTEIN,
*
9-359-1
123 in TME stock
Net price for quantities from 1 pcs - 16.42 USDGross price for quantities from 1 pcs - 16.42 USD
Net price for quantities from 3 pcs - 15.37 USDGross price for quantities from 3 pcs - 15.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs