+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BERNSTEIN | |
Type of mat | bench | |
Version | ESD | |
Colour | black | |
Length | 0.9m | |
Width | 0.61m | |
Thickness | 1.5mm | |
Mat features | fitted with two 10mm male press studs | |
Resistance to | abrasion, temperature | |
Max ambient temperature | 60°C |