+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-617

Hacksaw blade; metal,hand saw; 150mm


Manufacturer: BERNSTEIN

Manufacturer part number:
7-617
TME Symbol:
BRN7-617

Specification

Manufacturer
BERNSTEIN
Type of tool accessories
hacksaw blade
Blade length
150mm
Tools application
  • hand saw
  • metal
Gross weight5.24 g
See other products in this category: Saw and Hack Saw BERNSTEIN,
*
7-617
14 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 3 pcs - 1.38 USDGross price for quantities from 3 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.