+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

363120-30

Brush; ESD; Bristle len: 50mm; 70mm; Overall len: 225mm; black


Manufacturer: SOLDER PEAK

Manufacturer part number:
363120-30
TME Symbol:
BRUSH-005

Specification

Manufacturer
SOLDER PEAK
Type of antistatic accessories
brush
Version
ESD
Bristle length
50mm
Brush width
70mm
Overall length
225mm
Features of antistatic elements
soft bristles
Colour
black
Surface resistance
0.1...10GΩ
Gross weight78.1 g
See other products in this category: ESD Brushes SOLDER PEAK,
*
363120-30
54 in TME stock
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 5 pcs - 8.34 USDGross price for quantities from 5 pcs - 8.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs