+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS-102L-B

Laboratory connector: 2mm banana; socket; 10A; 23mm; black


Manufacturer: AXIOMET

Manufacturer part number:
BS-102L-B
TME Symbol:
BS-102L-B

Specification

Manufacturer
AXIOMET
Type of lab connector
2mm banana
Connector
socket
Current rating
10A
Overall length
23mm
Colour
black
Mounting
on panel, screw, soldered
Contact plating
nickel plated
Connector variant
insulated
Contact material
brass
Dimensions
Gross weight2.54 g
Certificates
See other products in this category: 2mm Banana Sockets AXIOMET,
*
BS-102L-B
1815 in TME stock
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 20 pcs - 0.75 USDGross price for quantities from 20 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs