+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | AXIOMET | |
Type of lab connector | 2mm banana | |
Connector | socket | |
Current rating | 10A | |
Overall length | 23mm | |
Colour | blue | |
Mounting | on panel, screw, soldered | |
Contact plating | nickel plated | |
Connector variant | insulated | |
Contact material | brass |