+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AXIOMET | |
Type of lab connector | 4mm banana | |
Connector | socket | |
Current rating | 32A | |
Colour | blue | |
Contact plating | nickel plated | |
Mounting | on panel, screw | |
Connector variant | insulated | |
Conform to the norm | CAT III 1000V EN 61010 | |
Overall length | 23.5mm | |
Insulator material | polyamide | |
Contact material | brass |