+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS-IR 150MM

6F22 connector; 6F22,6LR61; Batt.no: 1; cables; 150mm


Manufacturer: COMF

Manufacturer part number:
BS-IR 150MM
TME Symbol:
BS-IR

Specification

Manufacturer
COMF
Type of battery accessory
6F22 connector
Cell size
6F22, 6LR61
Number of batteries
1
Leads
cables
Lead length
0.15m
Gross weight2.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
BS-IR 150MM
0 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs