+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-102BK-2

Kelvin crocodile clip; 300A; Grip capac: max.41mm; red; soldered


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-102BK-2
TME Symbol:
BU-102BK-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
Kelvin crocodile clip
Current rating
300A
Grip capacity
max. 41mm
Overall length
165mm
Colour
red
Contact material
copper
Mounting
soldered
Gross weight190.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-102BK-2
24 in TME stock
Net price for quantities from 1 pcs - 32.85 USDGross price for quantities from 1 pcs - 32.85 USD
Net price for quantities from 5 pcs - 30.87 USDGross price for quantities from 5 pcs - 30.87 USD
Net price for quantities from 50 pcs - 28.51 USDGross price for quantities from 50 pcs - 28.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.