+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of test accessories | crocodile clip | |
Current rating | 40A | |
Grip capacity | max. 13mm | |
Overall length | 76mm | |
Colour | black | |
Contact material | steel | |
Mounting | soldered |