+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-116K-2

Kelvin crocodile clip; 100A; Grip capac: max.51mm; red; soldered


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-116K-2
TME Symbol:
BU-116K-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
Kelvin crocodile clip
Current rating
100A
Grip capacity
max. 51mm
Overall length
160mm
Colour
red
Contact material
copper
Contact plating
nickel plated
Mounting
soldered
Gross weight174.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-116K-2
32 in TME stock
Net price for quantities from 1 pcs - 12.37 USDGross price for quantities from 1 pcs - 12.37 USD
Net price for quantities from 10 pcs - 10.85 USDGross price for quantities from 10 pcs - 10.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.