+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-164-2

Laboratory connector: 4mm banana; socket; 24A; 24mm; red


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-164-2
TME Symbol:
BU-164-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of lab connector
4mm banana
Connector
socket
Current rating
24A
Length
24mm
Colour
red
Contact plating
silver plated
Mounting
PCB, soldered
Gross weight4.447 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets MUELLER ELECTRIC,
*
BU-164-2
10 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 20 pcs - 1.36 USDGross price for quantities from 20 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.