+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-21CEZ

Crocodile clip; 100A; Grip capac: max.27mm; Overall len: 114mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-21CEZ
TME Symbol:
BU-21CEZ

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
100A
Grip capacity
max. 27mm
Overall length
114mm
Contact material
copper
Contact plating
tinned
Test accessories features
patented jaw opening mechanism
Mounting
screw terminal
Gross weight122.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-21CEZ
18 in TME stock
Net price for quantities from 1 pcs - 17.54 USDGross price for quantities from 1 pcs - 17.54 USD
Net price for quantities from 3 pcs - 16.29 USDGross price for quantities from 3 pcs - 16.29 USD
Net price for quantities from 10 pcs - 15.47 USDGross price for quantities from 10 pcs - 15.47 USD
Net price for quantities from 50 pcs - 14.47 USDGross price for quantities from 50 pcs - 14.47 USD
Net price for quantities from 200 pcs - 13.64 USDGross price for quantities from 200 pcs - 13.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.