+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MUELLER ELECTRIC | |
Type of test accessories | crocodile clip | |
Current rating | 100A | |
Grip capacity | max. 27mm | |
Overall length | 109mm | |
Contact material | copper | |
Max cable section | 8.37mm2 | |
Mounting | screw terminal, soldered |