+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-2323-10-60-2

Test lead; 45A; banana plug 4mm,both sides; insulated; Len: 1.5m

NEW

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2323-10-60-2
TME Symbol:
BU-2323-10-60-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
45A
Connector variant
insulated
Rated voltage
0.6kV
Cable length
1.5m
Colour
red
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight120 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-2323-10-60-2
0 in TME stock
Net price for quantities from 1 pcs - 39.29 USDGross price for quantities from 1 pcs - 39.29 USD
Net price for quantities from 50 pcs - 36.58 USDGross price for quantities from 50 pcs - 36.58 USD
Net price for quantities from 100 pcs - 33.78 USDGross price for quantities from 100 pcs - 33.78 USD
Net price for quantities from 200 pcs - 30.77 USDGross price for quantities from 200 pcs - 30.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.