+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-26101-0

Test probe; 20A; 1kV; black; Tip diameter: 2mm; Overall len: 83mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-26101-0
TME Symbol:
BU-26101-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test probe
Current rating
20A
Rated voltage
1kV
Colour
black
Tip diameter
2mm
Conform to the norm
CAT III 1000V EN 61010
Overall length
83mm
Connection
banana 4mm socket
Gross weight9.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Probes - Test Plugs MUELLER ELECTRIC,
*
BU-26101-0
0 in TME stock
Net price for quantities from 1 pcs - 16.23 USDGross price for quantities from 1 pcs - 16.23 USD
Net price for quantities from 25 pcs - 15.12 USDGross price for quantities from 25 pcs - 15.12 USD
Net price for quantities from 200 pcs - 14.19 USDGross price for quantities from 200 pcs - 14.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.