+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110011

Test leads; Urated: 600V; Inom: 10A; Len: 1.2m; black,red


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
110011
TME Symbol:
BU-2641-D-48-KIT

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test leads
Rated voltage
0.6kV
Current rating
10A
Cable length
1.2m
Colour
black, red
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets MUELLER ELECTRIC,
*
110011
4 in TME stock
Net price for quantities from 1 set - 20.42 USDGross price for quantities from 1 set - 20.42 USD
Net price for quantities from 25 set - 18.08 USDGross price for quantities from 25 set - 18.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.