+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-27CG

Crocodile clip; 40A; Grip capac: max.16mm; Overall len: 62mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-27CG
TME Symbol:
BU-27CG

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
40A
Grip capacity
max. 16mm
Overall length
62mm
Contact material
copper
Max cable section
3.31mm2
Mounting
crimped, screw terminal
Gross weight13.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-27CG
57 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 25 pcs - 2.18 USDGross price for quantities from 25 pcs - 2.18 USD
Net price for quantities from 50 pcs - 2.09 USDGross price for quantities from 50 pcs - 2.09 USD
Net price for quantities from 100 pcs - 2.01 USDGross price for quantities from 100 pcs - 2.01 USD
Net price for quantities from 250 pcs - 1.93 USDGross price for quantities from 250 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.