+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-27CGW

Crocodile clip; 40A; Grip capac: max.16mm; Overall len: 61mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-27CGW
TME Symbol:
BU-27CGW

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
40A
Grip capacity
max. 16mm
Overall length
61mm
Contact material
copper
Max cable section
3.31mm2
Mounting
crimped, screw
Gross weight13.09 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-27CGW
300 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.51 USDGross price for quantities from 5 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs