+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-28-0

Insulator; 3kV; black; PVC; 79mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-28-0
TME Symbol:
BU-28-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
insulator
Rated voltage
3kV
Colour
black
Material
PVC
Length
79mm
Related items
BU-27
Gross weight7.467 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-28-0
22 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 200 pcs - 0.92 USDGross price for quantities from 200 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.