+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-28-2

Insulator; 3kV; red; PVC; 79mm

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-28-2
TME Symbol:
BU-28-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
insulator
Rated voltage
3kV
Colour
red
Material
PVC
Length
79mm
Related items
BU-27
Gross weight6.73 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-28-2
16 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 200 pcs - 0.93 USDGross price for quantities from 200 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs