+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-2929-M-39-0

Test lead; 20A; banana plug 4mm,both sides; Urated: 3kV; Len: 1m

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-2929-M-39-0
TME Symbol:
BU-2929-M-39-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
20A
Rated voltage
3kV
Cable length
1m
Colour
black
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight30.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
BU-2929-M-39-0
26 in TME stock
Net price for quantities from 1 pcs - 17.13 USDGross price for quantities from 1 pcs - 17.13 USD
Net price for quantities from 25 pcs - 15.96 USDGross price for quantities from 25 pcs - 15.96 USD
Net price for quantities from 200 pcs - 14.98 USDGross price for quantities from 200 pcs - 14.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.