+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-32-0

Insulator; 3kV; black; PVC; 30mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-32-0
TME Symbol:
BU-32-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
insulator
Rated voltage
3kV
Colour
black
Material
PVC
Length
30mm
Related items
BU-30
Gross weight0.635 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-32-0
97 in TME stock
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.