+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-43PR-0

Insulator; black; PVC; 107mm; 2pcs.


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-43PR-0
TME Symbol:
BU-43PR-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
insulator
Colour
black
Material
PVC
Length
107mm
Related items
BU-41
Quantity in set/package
2pcs.
Gross weight23.705 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-43PR-0
8 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.