+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-43PR-6

Insulator; blue; PVC; 107mm; 2pcs.


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-43PR-6
TME Symbol:
BU-43PR-6

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
insulator
Colour
blue
Material
PVC
Length
107mm
Related items
BU-41
Quantity in set/package
2pcs.
Gross weight30 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-43PR-6
0 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 200 pcs - 1.24 USDGross price for quantities from 200 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.