+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-43PR-9

Insulator; white; PVC; 107mm; 2pcs.

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-43PR-9
TME Symbol:
BU-43PR-9

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
insulator
Colour
white
Material
PVC
Length
107mm
Related items
BU-41
Quantity in set/package
2pcs.
Gross weight30 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-43PR-9
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.