+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

010032

Crocodile clip; 50A; Grip capac: max.29mm; black,red; 2pcs.

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
010032
TME Symbol:
BU-46A-KIT

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
50A
Grip capacity
max. 29mm
Colour
black, red
Contact material
steel
Contact plating
copper plated
Quantity in set/package
2pcs.
Gross weight41.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
010032
5 in TME stock
Net price for quantities from 1 set - 8.60 USDGross price for quantities from 1 set - 8.60 USD
Net price for quantities from 10 set - 7.20 USDGross price for quantities from 10 set - 7.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.