+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-46C-0L

Crocodile clip; 75A; Grip capac: max.29mm; Overall len: 79mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-46C-0L
TME Symbol:
BU-46C-0L

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
75A
Grip capacity
max. 29mm
Overall length
79mm
Colour
black
Contact material
copper
Max cable section
5.26mm2
Mounting
crimped, soldered
Gross weight31.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-46C-0L
38 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.41 USDGross price for quantities from 100 pcs - 2.41 USD
Net price for quantities from 1000 pcs - 2.26 USDGross price for quantities from 1000 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs