+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MUELLER ELECTRIC | |
Type of test accessories | crocodile clip | |
Current rating | 75A | |
Grip capacity | max. 29mm | |
Overall length | 79mm | |
Colour | red | |
Contact material | copper | |
Max cable section | 5.26mm2 | |
Mounting | crimped, soldered |