+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-49-0

Insulator; 5kV; black; PVC; 65mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-49-0
TME Symbol:
BU-49-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
insulator
Rated voltage
5kV
Colour
black
Material
PVC
Length
65mm
Related items
BU-48, BU-50, BU-51, BU-55
Gross weight6.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-49-0
254 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
Net price for quantities from 200 pcs - 0.78 USDGross price for quantities from 200 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs