+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-78K

Kelvin crocodile clip; 10A; Grip capac: max.12mm

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-78K
TME Symbol:
BU-78K

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
Kelvin crocodile clip
Current rating
10A
Grip capacity
max. 12mm
Overall length
58mm
Gross weight14.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-78K
1 in TME stock
Net price for quantities from 1 pcs - 57.45 USDGross price for quantities from 1 pcs - 57.45 USD
Net price for quantities from 5 pcs - 54.17 USDGross price for quantities from 5 pcs - 54.17 USD
Net price for quantities from 25 pcs - 49.21 USDGross price for quantities from 25 pcs - 49.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts