+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU124-520

Cable tie; L: 520mm; W: 12.7mm; stainless steel AISI 304; 3115N


Manufacturer: RAYCHEM RPG

Manufacturer part number:
BU124-520
TME Symbol:
BU124-520

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable tie
Length
520mm
Tie width
12.7mm
Tie material
stainless steel AISI 304
Tie strength
3115N
Colour
natural, steel
Version
with ball lock
Loop diameter max
151mm
Thickness
0.4mm
Gross weight17.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties – Metal RAYCHEM RPG,
*
BU124-520
0 in TME stock
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.27 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.