+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU44-1000

Cable tie; L: 1000mm; W: 4.6mm; stainless steel AISI 304; 445N


Manufacturer: RAYCHEM RPG

Manufacturer part number:
BU44-1000
TME Symbol:
BU44-1000

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable tie
Length
1m
Tie width
4.6mm
Tie material
stainless steel AISI 304
Tie strength
445N
Colour
natural, steel
Version
with ball lock
Loop diameter max
304mm
Thickness
0.25mm
Gross weight9.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties – Metal RAYCHEM RPG,
*
BU44-1000
716 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs