+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU46-260

Cable tie; L: 260mm; W: 4.6mm; acid resistant steel AISI 316; 445N


Manufacturer: RAYCHEM RPG

Manufacturer part number:
BU46-260
TME Symbol:
BU46-260

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable tie
Length
260mm
Tie width
4.6mm
Tie material
acid resistant steel AISI 316
Tie strength
445N
Colour
natural, steel
Version
with ball lock
Loop diameter max
69mm
Thickness
0.25mm
Gross weight2.925 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties – Metal RAYCHEM RPG,
*
BU46-260
1660 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs